Part Details for 0805A1000101MATE01 by Knowles Capacitors
Overview of 0805A1000101MATE01 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A1000101MATE01
0805A1000101MATE01 CAD Models
0805A1000101MATE01 Part Data Attributes
|
0805A1000101MATE01
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A1000101MATE01
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805A1000101MATE01
This table gives cross-reference parts and alternative options found for 0805A1000101MATE01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A1000101MATE01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y1000101MCTE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 0805A1000101MATE01 vs 0805Y1000101MCTE01 |
0805Y1000101MABE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 0805A1000101MATE01 vs 0805Y1000101MABE01 |
0805J1000101MCBE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, | Knowles Capacitors | 0805A1000101MATE01 vs 0805J1000101MCBE01 |
0805H1000101MABE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 0805A1000101MATE01 vs 0805H1000101MABE01 |
101X15N101MV4E | Ceramic Capacitor, Ceramic, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 3 PIN | Johanson Dielectrics Inc | 0805A1000101MATE01 vs 101X15N101MV4E |
0805J1000101MCTE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, | Knowles Capacitors | 0805A1000101MATE01 vs 0805J1000101MCTE01 |
0805H1000101MABE03 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 0805A1000101MATE01 vs 0805H1000101MABE03 |
0805H1000101MCTE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 0805A1000101MATE01 vs 0805H1000101MCTE01 |
08051U101MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A1000101MATE01 vs 08051U101MAT9A |
0805A1000101MABE01 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Knowles Capacitors | 0805A1000101MATE01 vs 0805A1000101MABE01 |