Part Details for 0805A0635P30BCR by Knowles Capacitors
Overview of 0805A0635P30BCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0635P30BCR
0805A0635P30BCR CAD Models
0805A0635P30BCR Part Data Attributes
|
0805A0635P30BCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0635P30BCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0805,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000053 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.8868% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.8868% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A0635P30BCR
This table gives cross-reference parts and alternative options found for 0805A0635P30BCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0635P30BCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805J0635P30BCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0805, | 0805A0635P30BCR vs 0805J0635P30BCT |
0805A0635P30BCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0805, | 0805A0635P30BCR vs 0805A0635P30BCT |
0805Y0635P30BCC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0805, | 0805A0635P30BCR vs 0805Y0635P30BCC |
0805Y0635P30BCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0805, | 0805A0635P30BCR vs 0805Y0635P30BCT |
0805J0635P30BCC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0805, | 0805A0635P30BCR vs 0805J0635P30BCC |
0805J0635P30BCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0805, | 0805A0635P30BCR vs 0805J0635P30BCR |
0805F0635P30BCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0805, | 0805A0635P30BCR vs 0805F0635P30BCT |
0805J0635P30BCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0805, | 0805A0635P30BCR vs 0805J0635P30BCB |
0805F0635P30BCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0805, | 0805A0635P30BCR vs 0805F0635P30BCB |
0805F0635P30BCC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 0805, | 0805A0635P30BCR vs 0805F0635P30BCC |