Part Details for 0805A063453PFCC by Knowles Capacitors
Overview of 0805A063453PFCC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A063453PFCC
0805A063453PFCC CAD Models
0805A063453PFCC Part Data Attributes
|
0805A063453PFCC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A063453PFCC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000453uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000453 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A063453PFCC
This table gives cross-reference parts and alternative options found for 0805A063453PFCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A063453PFCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J063453PFCC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000453uF, 0805, | Knowles Capacitors | 0805A063453PFCC vs 0805J063453PFCC |
0805Y063453PFCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000453uF, 0805, | Knowles Capacitors | 0805A063453PFCC vs 0805Y063453PFCT |
0805A063453PFCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000453uF, 0805, | Knowles Capacitors | 0805A063453PFCC vs 0805A063453PFCB |
0805Y063453PFCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000453uF, 0805, | Knowles Capacitors | 0805A063453PFCC vs 0805Y063453PFCR |
0805Y063453PFCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000453uF, 0805, | Knowles Capacitors | 0805A063453PFCC vs 0805Y063453PFCB |
0805F063453PFCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000453uF, 0805, | Knowles Capacitors | 0805A063453PFCC vs 0805F063453PFCB |
0805J063453PFCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000453uF, 0805, | Knowles Capacitors | 0805A063453PFCC vs 0805J063453PFCR |
0805F063453PFCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000453uF, 0805, | Knowles Capacitors | 0805A063453PFCC vs 0805F063453PFCR |
0805J063453PFCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000453uF, 0805, | Knowles Capacitors | 0805A063453PFCC vs 0805J063453PFCB |
0805Y063453PFCC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000453uF, 0805, | Knowles Capacitors | 0805A063453PFCC vs 0805Y063453PFCC |