Part Details for 0805A0500561JXQS02A5 by Knowles Capacitors
Overview of 0805A0500561JXQS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0500561JXQS02A5
0805A0500561JXQS02A5 CAD Models
0805A0500561JXQS02A5 Part Data Attributes
|
0805A0500561JXQS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0500561JXQS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A0500561JXQS02A5
This table gives cross-reference parts and alternative options found for 0805A0500561JXQS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0500561JXQS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12ZD0561J2K | CAP,CERAMIC,560PF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | 0805A0500561JXQS02A5 vs AD12ZD0561J2K |
HR0805X7R561J2NT96A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Presidio Components Inc | 0805A0500561JXQS02A5 vs HR0805X7R561J2NT96A |
HR0805X7R561J2P3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Presidio Components Inc | 0805A0500561JXQS02A5 vs HR0805X7R561J2P3A |
0805X7R561J2P4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Presidio Components Inc | 0805A0500561JXQS02A5 vs 0805X7R561J2P4A |
AN12ZD561JT5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Kyocera AVX Components | 0805A0500561JXQS02A5 vs AN12ZD561JT5 |
X7R0805HTTD561J | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | KOA Speer Electronics Inc | 0805A0500561JXQS02A5 vs X7R0805HTTD561J |
0805X7R561J2NG6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Presidio Components Inc | 0805A0500561JXQS02A5 vs 0805X7R561J2NG6A |
ATC0805X7R561JL2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, 0805, | American Technical Ceramics Corp | 0805A0500561JXQS02A5 vs ATC0805X7R561JL2AT |
0805A0500561JXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0500561JXQS02A5 vs 0805A0500561JXT |
0805H0500561JXTS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0805, | Knowles Capacitors | 0805A0500561JXQS02A5 vs 0805H0500561JXTS02A |