Part Details for 0805A0500471FQB by Knowles Capacitors
Overview of 0805A0500471FQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0500471FQB
0805A0500471FQB CAD Models
0805A0500471FQB Part Data Attributes
|
0805A0500471FQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0500471FQB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A0500471FQB
This table gives cross-reference parts and alternative options found for 0805A0500471FQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0500471FQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0805471F1HNB | CAP,CERAMIC,470PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | 0805A0500471FQB vs C0G0805471F1HNB |
0805A0500471FCRS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | Knowles Capacitors | 0805A0500471FQB vs 0805A0500471FCRS02A |
0805Y0500471FCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0500471FQB vs 0805Y0500471FCB |
0805A0500471FCBS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | Knowles Capacitors | 0805A0500471FQB vs 0805A0500471FCBS02A |
0805Y0500471FQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A0500471FQB vs 0805Y0500471FQB |
0805H0500471FCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0500471FQB vs 0805H0500471FCB |
0805F0500471FCTS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | Knowles Capacitors | 0805A0500471FQB vs 0805F0500471FCTS02A |
0805H0500471FCTS02A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | Knowles Capacitors | 0805A0500471FQB vs 0805H0500471FCTS02A |
0805H0500471FCTS02A5 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | Knowles Capacitors | 0805A0500471FQB vs 0805H0500471FCTS02A5 |
500R15N471FV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 0805, | Johanson Dielectrics Inc | 0805A0500471FQB vs 500R15N471FV6 |