0805A0500333KDT
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP

Overview of 0805A0500333KDT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0805A0500333KDT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805A0500333KDT by Knowles Capacitors

0805A0500333KDT
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
IECQ-CECC
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 0805A0500333KDT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 0805A0500333KDT

This table gives cross-reference parts and alternative options found for 0805A0500333KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0500333KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
885012207095 Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel Wurth Elektronik 0805A0500333KDT vs 885012207095
0805Y0500333KDT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 0805A0500333KDT vs 0805Y0500333KDT
UMK212B7333KD-T Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN 0805A0500333KDT vs UMK212B7333KD-T
MCH215C333KK CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor 0805A0500333KDT vs MCH215C333KK
C0805C333K5RAL7800 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP KEMET Corporation 0805A0500333KDT vs C0805C333K5RAL7800
CEU4J2X7R1H333K(125AA) CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.033 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TDK Corporation 0805A0500333KDT vs CEU4J2X7R1H333K(125AA)
CL21B333KBNCA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP Surge Components Inc 0805A0500333KDT vs CL21B333KBNCA
CR0805X7R333K2NG1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP Presidio Components Inc 0805A0500333KDT vs CR0805X7R333K2NG1
CL21B333KBC5PNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics 0805A0500333KDT vs CL21B333KBC5PNE
3-1676876-1 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity 0805A0500333KDT vs 3-1676876-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805A0500333KDT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805A0500333KDT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0805A0500333KDT would you like to use for your alert(s)?
  • Please alert me when 0805A0500333KDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805A0500333KDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805A0500333KDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805A0500333KDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805A0500333KDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805A0500333KDT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: