Part Details for 0805A0500221KFR by Knowles Capacitors
Overview of 0805A0500221KFR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0500221KFR
0805A0500221KFR CAD Models
0805A0500221KFR Part Data Attributes
|
0805A0500221KFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0500221KFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805A0500221KFR
This table gives cross-reference parts and alternative options found for 0805A0500221KFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0500221KFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012C0G1H221KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | TDK Corporation | 0805A0500221KFR vs C2012C0G1H221KT |
B37940K5221K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | TDK Epcos | 0805A0500221KFR vs B37940K5221K060 |
UMK212CG221KQ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | 0805A0500221KFR vs UMK212CG221KQ-F |
GRM40C0G221K050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805A0500221KFR vs GRM40C0G221K050BL |
VJ0805A221KXAAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00022 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | 0805A0500221KFR vs VJ0805A221KXAAB |
08055A221KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A0500221KFR vs 08055A221KAT3A |
0805A0500221KFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0500221KFR vs 0805A0500221KFT |
0805J0500221KFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805A0500221KFR vs 0805J0500221KFR |
GRM40C0G221K050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 0805A0500221KFR vs GRM40C0G221K050BK |
0805CG221K9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 0805A0500221KFR vs 0805CG221K9CB2 |