Part Details for 0805A0500221JCTS02A by Knowles Capacitors
Overview of 0805A0500221JCTS02A by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0500221JCTS02A
0805A0500221JCTS02A CAD Models
0805A0500221JCTS02A Part Data Attributes
|
0805A0500221JCTS02A
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0500221JCTS02A
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A0500221JCTS02A
This table gives cross-reference parts and alternative options found for 0805A0500221JCTS02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0500221JCTS02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN12CD0221J2Y | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | Kyocera AVX Components | 0805A0500221JCTS02A vs AN12CD0221J2Y |
0805F0500221JCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Knowles Capacitors | 0805A0500221JCTS02A vs 0805F0500221JCC |
0805J0500221JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0500221JCTS02A vs 0805J0500221JCT |
0805J0500221JQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A0500221JCTS02A vs 0805J0500221JQB |
0805C0G221JHNB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805 | TSC Electronics Ltd | 0805A0500221JCTS02A vs 0805C0G221JHNB |
0805C0G221JHST | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805 | TSC Electronics Ltd | 0805A0500221JCTS02A vs 0805C0G221JHST |
0805A0500221JCBS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Knowles Capacitors | 0805A0500221JCTS02A vs 0805A0500221JCBS02A |
0805Y0500221JQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805A0500221JCTS02A vs 0805Y0500221JQT |
0805Y0500221JCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0500221JCTS02A vs 0805Y0500221JCB |
0805H0500221JCQS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Knowles Capacitors | 0805A0500221JCTS02A vs 0805H0500221JCQS02A |