Part Details for 0805A0250751MPT by Knowles Capacitors
Overview of 0805A0250751MPT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0250751MPT
0805A0250751MPT CAD Models
0805A0250751MPT Part Data Attributes
|
0805A0250751MPT
Knowles Capacitors
Buy Now
|
Compare Parts:
0805A0250751MPT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 0805A0250751MPT
This table gives cross-reference parts and alternative options found for 0805A0250751MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0250751MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A0250751MPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 0805, | Knowles Capacitors | 0805A0250751MPT vs 0805A0250751MPB |
0805F0250751MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 0805, | Knowles Capacitors | 0805A0250751MPT vs 0805F0250751MPR |
0805J0250751MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 0805, | Knowles Capacitors | 0805A0250751MPT vs 0805J0250751MPR |
0805H0250751MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 0805, | Knowles Capacitors | 0805A0250751MPT vs 0805H0250751MPR |
0805H0250751MPT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 0805, | Knowles Capacitors | 0805A0250751MPT vs 0805H0250751MPT |
0805A0250751MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 0805, | Knowles Capacitors | 0805A0250751MPT vs 0805A0250751MPR |
0805Y0250751MPT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 0805, | Knowles Capacitors | 0805A0250751MPT vs 0805Y0250751MPT |
0805F0250751MPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 0805, | Knowles Capacitors | 0805A0250751MPT vs 0805F0250751MPB |
0805J0250751MPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 0805, | Knowles Capacitors | 0805A0250751MPT vs 0805J0250751MPB |
0805Y0250751MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 0805, | Knowles Capacitors | 0805A0250751MPT vs 0805Y0250751MPR |