Part Details for 0805A0250471KDT by Knowles Capacitors
Overview of 0805A0250471KDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0250471KDT
0805A0250471KDT CAD Models
0805A0250471KDT Part Data Attributes
|
0805A0250471KDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0250471KDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805A0250471KDT
This table gives cross-reference parts and alternative options found for 0805A0250471KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0250471KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H025470PKXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0250471KDT vs 0805H025470PKXB |
250R15W471K4 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 0805A0250471KDT vs 250R15W471K4 |
0805A0250471KDR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0250471KDT vs 0805A0250471KDR |
C0805Y471K3RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | 0805A0250471KDT vs C0805Y471K3RALAUTO |
0805H025470PKXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0250471KDT vs 0805H025470PKXT |
ERC0805X7R471K25N | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00047uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 0805A0250471KDT vs ERC0805X7R471K25N |
0805J0250471KDT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805A0250471KDT vs 0805J0250471KDT |
ERC0805X7R471K25C | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00047uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 0805A0250471KDT vs ERC0805X7R471K25C |
VJ0805Y471KXXAT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 0805A0250471KDT vs VJ0805Y471KXXAT |
08053C471KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 0805A0250471KDT vs 08053C471KAT3A |