Part Details for 0805A0250224MDR by Knowles Capacitors
Overview of 0805A0250224MDR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0250224MDR
0805A0250224MDR CAD Models
0805A0250224MDR Part Data Attributes
|
0805A0250224MDR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0250224MDR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A0250224MDR
This table gives cross-reference parts and alternative options found for 0805A0250224MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0250224MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R224M25KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KYOCERA Corporation | 0805A0250224MDR vs DM21X7R224M25KL |
0805B224M250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805A0250224MDR vs 0805B224M250N |
DM21X7R224M25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.22 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0805A0250224MDR vs DM21X7R224M25AL |
SH21B224M250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0805A0250224MDR vs SH21B224M250CG |
CM21X7R224M25KT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.22 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0805A0250224MDR vs CM21X7R224M25KT |
SCM21B224MANF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Surge Components Inc | 0805A0250224MDR vs SCM21B224MANF |
0805F0250224MXQS02A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | 0805A0250224MDR vs 0805F0250224MXQS02A |
0805H0250224MDB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | 0805A0250224MDR vs 0805H0250224MDB |
C0805C224M3REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0805A0250224MDR vs C0805C224M3REC7210 |
CM21X7R224M25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KYOCERA Corporation | 0805A0250224MDR vs CM21X7R224M25AB |