Part Details for 0805A0160472JXR by Knowles Capacitors
Overview of 0805A0160472JXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0160472JXR
0805A0160472JXR CAD Models
0805A0160472JXR Part Data Attributes
|
0805A0160472JXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0160472JXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A0160472JXR
This table gives cross-reference parts and alternative options found for 0805A0160472JXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0160472JXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R15W472JV4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Johanson Dielectrics Inc | 0805A0160472JXR vs 160R15W472JV4E |
0805A0160472JXQS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Knowles Capacitors | 0805A0160472JXR vs 0805A0160472JXQS02A5 |
160R15W472JV6 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Johanson Dielectrics Inc | 0805A0160472JXR vs 160R15W472JV6 |
0805F0160472JXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0160472JXR vs 0805F0160472JXR |
0805A0160472JXTS02A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Knowles Capacitors | 0805A0160472JXR vs 0805A0160472JXTS02A |
0805Y0160472JXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0160472JXR vs 0805Y0160472JXB |
0805B472J160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805A0160472JXR vs 0805B472J160CB |
0805A0160472JXQS02A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Knowles Capacitors | 0805A0160472JXR vs 0805A0160472JXQS02A |
0805H0160472JXBS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Knowles Capacitors | 0805A0160472JXR vs 0805H0160472JXBS02A5 |
0805J0160472JXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805A0160472JXR vs 0805J0160472JXR |