Part Details for 0805A0160334MDT by Knowles Capacitors
Overview of 0805A0160334MDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805A0160334MDT
0805A0160334MDT CAD Models
0805A0160334MDT Part Data Attributes:
|
0805A0160334MDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805A0160334MDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805A0160334MDT
This table gives cross-reference parts and alternative options found for 0805A0160334MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805A0160334MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222278055756 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 0805A0160334MDT vs 222278055756 |
0805B334M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805A0160334MDT vs 0805B334M160CT |
CM21X7R334M16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0805A0160334MDT vs CM21X7R334M16AN |
0805B334M160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805A0160334MDT vs 0805B334M160NT |
CM21X7R334M16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.33 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0805A0160334MDT vs CM21X7R334M16AL |
0805B334M160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805A0160334MDT vs 0805B334M160SB |
0805B334M160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805A0160334MDT vs 0805B334M160CB |
C2012X7R1C334M | Ceramic Capacitor, Ceramic, | TDK Corporation | 0805A0160334MDT vs C2012X7R1C334M |
0805Y0160334MDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 0805A0160334MDT vs 0805Y0160334MDT |
0805B334M160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 0805A0160334MDT vs 0805B334M160NB |