Part Details for 08057C102KAT1A by Kyocera AVX Components
Results Overview of 08057C102KAT1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08057C102KAT1A Information
08057C102KAT1A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08057C102KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5756
|
Newark | R102 High Volt/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08057C102KAT1A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2330 | Buy Now |
DISTI #
08057C102KAT1A
|
Avnet Americas | R102 HIGH VOLT - Tape and Reel (Alt: 08057C102KAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08057C102KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1000pF X7R 0805 10% Tol RoHS: Compliant | 7160 |
|
$0.2000 / $0.7000 | Buy Now |
Part Details for 08057C102KAT1A
08057C102KAT1A CAD Models
08057C102KAT1A Part Data Attributes
|
08057C102KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08057C102KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
08057C102KAT1A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 08057C102KAT1A capacitor is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 08057C102KAT1A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum voltage derating for the 08057C102KAT1A capacitor is 80% of the rated voltage, which is 16V for this specific part.
-
The 08057C102KAT1A capacitor is rated for a maximum humidity of 85% RH at 85°C, but it's recommended to use a humidity-resistant coating or conformal coating to ensure reliability in humid environments.
-
The 08057C102KAT1A capacitor is lead-free and RoHS compliant, making it suitable for use in EU and other regions with similar regulations.