Part Details for 08056D475KAT2A by Kyocera AVX Components
Overview of 08056D475KAT2A by Kyocera AVX Components
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08056D475KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9407
|
Newark | Cap, Mlcc, X5R, 4.7Uf, 6.3V, 0805, Reel, Capacitance:4.7Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Avx 0805 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 08056D475KAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.1240 / $0.1370 | Buy Now |
DISTI #
85R5709
|
Newark | Smd Multilayer Ceramic Capacitor, 4.7 F, 10%, X5R, 6.3 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08056D475KAT2A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.2000 / $0.4470 | Buy Now |
DISTI #
42H5457
|
Newark | Ceramic Capacitor 4.7Uf, 6.3V, X5R, 10%, 0805, Full Reel, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08056D475KAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1570 | Buy Now |
DISTI #
478-KGM21AR50J475KUCT-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36810 In Stock |
|
$0.0996 / $0.4400 | Buy Now |
DISTI #
581-08056D475K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR50J475KU 6.3V 4.7uF X5R 0805 10% RoHS: Compliant | 19000 |
|
$0.0930 / $0.4400 | Buy Now |
DISTI #
70001032
|
RS | Capacitor, 0805, No breakdown or visual defects, 500 Megohms, Plated Ni and Sn | AVX 08056D475KAT2A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0310 | RFQ |
DISTI #
70002102
|
RS | Capacitor, Ceramic, Cap 4.7 uF, Tol 10%, Vol-Rtg 6.3 VDC, SMT, 0805, X5R, Tape & Reel | AVX 08056D475KAT2A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0240 | RFQ |
|
Future Electronics | 0805 4.7 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0944 / $0.1030 | Buy Now |
|
Future Electronics | 0805 4.7 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2433Cut Tape/Mini-Reel |
|
$0.1970 / $0.4050 | Buy Now |
|
Future Electronics | 0805 4.7 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0944 / $0.1030 | Buy Now |
Part Details for 08056D475KAT2A
08056D475KAT2A CAD Models
08056D475KAT2A Part Data Attributes:
|
08056D475KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08056D475KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08056D475KAT2A
This table gives cross-reference parts and alternative options found for 08056D475KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08056D475KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R6R3-475KN6E | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08056D475KAT2A vs C0805X5R6R3-475KN6E |
KGM21AR50J475KU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056D475KAT2A vs KGM21AR50J475KU |
C0805X5R6R3-475KN6P | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08056D475KAT2A vs C0805X5R6R3-475KN6P |
VJ0805G475KXYTW1BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 08056D475KAT2A vs VJ0805G475KXYTW1BC |
NMC0805X5R475K6.3TRP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 4.7uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | 08056D475KAT2A vs NMC0805X5R475K6.3TRP |
KGM21AR50J475KL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08056D475KAT2A vs KGM21AR50J475KL |