-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1489
|
Newark | Smd Multilayer Ceramic Capacitor, 10 F, 10%, X5R, 6.3 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08056D106KAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 16845 |
|
$0.1050 / $0.1210 | Buy Now |
DISTI #
26M5180
|
Newark | Smd Multilayer Ceramic Capacitor, 10 F, 10%, X5R, 6.3 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08056D106KAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8992 |
|
$0.1570 / $0.2370 | Buy Now |
DISTI #
478-KGM21AR50J106KUCT-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
674575 In Stock |
|
$0.0300 / $0.2200 | Buy Now |
DISTI #
KGM21AR50J106KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR50J106KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 780001233000 Factory Stock |
|
$0.0245 | Buy Now |
DISTI #
KGM21AR50J106KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR50J106KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1233000 Factory Stock |
|
$0.0209 | Buy Now |
DISTI #
581-08056D106K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR50J106KU NEW GLOBAL PN 6.3V 10uF A 581-KGM21AR50J106KU RoHS: Compliant | 132945 |
|
$0.0320 / $0.1900 | Buy Now |
DISTI #
V79:2366_24368988
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 912509 |
|
$0.0886 | Buy Now |
DISTI #
V36:1790_07467431
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2350 | Americas - 165000 |
|
$0.0275 / $0.0391 | Buy Now |
DISTI #
V72:2272_07467431
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 Container: Cut Strips | Americas - 146 |
|
$0.0895 | Buy Now |
DISTI #
70002260
|
RS | Capacitor, Ceramic, Cap 10 uF, Tol 10%, Vol-Rtg 6.3 VDC, SMT, 0805, X5R, Tape & Reel | AVX 08056D106KAT2A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 / $0.2830 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08056D106KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08056D106KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08056D106KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08056D106KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R6R3-106KP6R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | 08056D106KAT2A vs C0805X5R6R3-106KP6R |
C0805X5R6R3-106KN6D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | 08056D106KAT2A vs C0805X5R6R3-106KN6D |
AU056D106KA74A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Kyocera AVX Components | 08056D106KAT2A vs AU056D106KA74A |
NMC0805X5R106K6.3TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 10uF, 0805 | NIC Components Corp | 08056D106KAT2A vs NMC0805X5R106K6.3TRPLP3K |
C0805X5R6R3-106KG6P | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | 08056D106KAT2A vs C0805X5R6R3-106KG6P |
C0805X5R6R3-106KGD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | 08056D106KAT2A vs C0805X5R6R3-106KGD |
C0805X5R6R3-106KPB6U | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | 08056D106KAT2A vs C0805X5R6R3-106KPB6U |
AU056D106KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Kyocera AVX Components | 08056D106KAT2A vs AU056D106KAG4A |
CMC-6R3/106KX50805WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, | Tecate Group | 08056D106KAT2A vs CMC-6R3/106KX50805WF |
C0805X5R6R3-106KN6R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08056D106KAT2A vs C0805X5R6R3-106KN6R |