Part Details for 08055J300FBTTR by Kyocera AVX Components
Overview of 08055J300FBTTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055J300FBTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7774
|
Newark | T&r/Microwave Rohs Compliant: Yes |Kyocera Avx 08055J300FBTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6090 / $0.6280 | Buy Now |
DISTI #
08055J300FBTTR-ND
|
DigiKey | CAP THIN FILM 30PF 50V 0805 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9734 | Buy Now |
DISTI #
08055J300FBTTR
|
Avnet Americas | Cap Ceramic 30pF 50V C0G 1% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055J300FBTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7630 | Buy Now |
DISTI #
581-08055J300FBTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 30pF 1%Tol ThinF ilm 0805 RoHS: Compliant | 0 |
|
$0.6310 / $0.6560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8980 | Buy Now |
DISTI #
08055J300FBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6500 | Buy Now |