There are no models available for this part yet.
Overview of 08055J1R2BBTTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Price & Stock for 08055J1R2BBTTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08055J1R2BBTTR-ND
|
DigiKey | CAP THIN FILM 1.2PF 50V 0805 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7091 | Buy Now | |
DISTI #
08055J1R2BBTTR
|
Avnet Americas | Cap Ceramic 1.2pF 50V C0G 0.1pF SMD 0805 125?C T/R - Tape and Reel (Alt: 08055J1R2BBTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9249 | Buy Now | |
DISTI #
581-08055J1R2BBTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 1.2pF .1pFTol Th inFilm 0805 RoHS: Compliant | 0 |
|
$0.7050 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6540 | Buy Now | ||
Bristol Electronics | 2959 |
|
RFQ | ||||
Quest Components | CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 50 V, 0.0000012 uF, SURFACE MOUNT, 0805 | 2383 |
|
$0.4026 / $1.0980 | Buy Now | ||
Quest Components | CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 50 V, 0.0000012 uF, SURFACE MOUNT, 0805 | 2367 |
|
$0.4778 / $1.3650 | Buy Now | ||
DISTI #
08055J1R2BBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
08055J1R2BBTTR
|
Avnet Abacus | (Alt: 08055J1R2BBTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 08055J1R2BBTTR by Kyocera AVX Components
Part Data Attributes for 08055J1R2BBTTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Factory Lead Time
|
8 Weeks
|
Capacitance
|
0.0000012 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
SILICON DIOXIDE AND OXYNITRIDE
|
Height
|
0.93 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
8.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Positive Tolerance
|
8.3333%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
CECC; IATF 16949
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
J
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for 08055J1R2BBTTR
This table gives cross-reference parts and alternative options found for 08055J1R2BBTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055J1R2BBTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055J1R2BBSTR | Film Capacitor, Silicon Dioxide, 50V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Kyocera AVX Components | 08055J1R2BBTTR vs 08055J1R2BBSTR |