Part Details for 08055F104K4Z2A by KYOCERA AVX Components
Overview of 08055F104K4Z2A by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055F104K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77894886
|
Verical | Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0805 FlexiTerm 150°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 944 Package Multiple: 1 | Americas - 4618 |
|
$0.0433 / $0.0738 | Buy Now |