Part Details for 08055F102K4T4A by Kyocera AVX Components
Overview of 08055F102K4T4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055F102K4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM21BR81H102KMTR-ND
|
DigiKey | CAP CER SMD Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0426 | Buy Now |
DISTI #
KAM21BR81H102KM
|
Avnet Americas | COMMERCIAL CHIP AUTO MB CMAP - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KAM21BR81H102KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 | Buy Now |
DISTI #
581-08055F102K4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR81H102KM NW G LOB PN 50V 1000pF X8 A 581-KAM21BR81H102KM RoHS: Compliant | 12710 |
|
$0.0310 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0295 | Buy Now |
DISTI #
08055F102K4T4A
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X8R, ±10%, SMD, 0805 Min Qty: 15000 | 0 |
|
$0.0249 | RFQ |
DISTI #
KAM21BR81H102KM
|
Avnet Abacus | (Alt: KAM21BR81H102KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 08055F102K4T4A
08055F102K4T4A CAD Models
08055F102K4T4A Part Data Attributes
|
08055F102K4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055F102K4T4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X8R, 0805 (2012 mm), Sn/NiBar, -55º ~ +150ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055F102K4T4A
This table gives cross-reference parts and alternative options found for 08055F102K4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055F102K4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP055F102KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | 08055F102K4T4A vs AP055F102KQZ2A |
08055F102KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X8R, 0805 (2012 mm), Sn/NiBar, -55º ~ +150ºC, 7" Reel | Kyocera AVX Components | 08055F102K4T4A vs 08055F102KAT2A |
LD055F102KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | 08055F102K4T4A vs LD055F102KAB4A |
08055F102KAU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055F102K4T4A vs 08055F102KAU4A |
08055F102K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055F102K4T4A vs 08055F102K4U2A |
08055F102K4Z2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X8R, 0805 (2012 mm), Flexiterm, -55º ~ +150ºC, 7" Reel | Kyocera AVX Components | 08055F102K4T4A vs 08055F102K4Z2A |
08055F102KAU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055F102K4T4A vs 08055F102KAU2A |
08055F102K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055F102K4T4A vs 08055F102K4U4A |
AP055F102KQB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | 08055F102K4T4A vs AP055F102KQB2A |
AP055F102KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | 08055F102K4T4A vs AP055F102KQX2A |