Part Details for 08055E103MAT2A by Kyocera AVX Components
Results Overview of 08055E103MAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055E103MAT2A Information
08055E103MAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08055E103MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E1958
|
Newark | Capacitor, Ceramic, 0.01 Uf, 50V, 0805, Full Reel, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2266-08055E103MAT2ATR-ND
|
DigiKey | CAP CER 10000PF 50V Z5U 0805 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
88000 In Stock |
|
$0.0092 / $0.0095 | Buy Now |
DISTI #
08055E103MAT2A-ND
|
DigiKey | CAP CER 10000PF 50V Z5U 0805 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0502 | Buy Now |
DISTI #
08055E103MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 20%, Z5U, 0805 [2012 Metric] - Tape and Reel (Alt: 08... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
08055E103MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 20%, Z5U, 0805 [2012 Metric] - Tape and Reel (Alt: 08... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_23817465
|
Arrow Electronics | Cap Ceramic 0.01uF 50V Z5U 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 2577 Package Multiple: 1 Date Code: 1829 | Americas - 361159 |
|
$0.0388 | Buy Now |
|
Bristol Electronics | 31179 |
|
RFQ | ||
|
Bristol Electronics | 8419 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.01 uF, SURFACE MOUNT, 0805 | 15686 |
|
$0.0121 / $0.0744 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.01 uF, SURFACE MOUNT, 0805 | 12800 |
|
$0.0186 / $0.1395 | Buy Now |
Part Details for 08055E103MAT2A
08055E103MAT2A CAD Models
08055E103MAT2A Part Data Attributes
|
08055E103MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055E103MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±20%, Z5U, 0805 (2012 mm), 0.037"T, Sn/NiBar, 10º ~ +85ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055E103MAT2A
This table gives cross-reference parts and alternative options found for 08055E103MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055E103MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0805U103MXAMT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, 50V, Z5U, 0.01uF, SURFACE MOUNT, 0805, CHIP | 08055E103MAT2A vs VJ0805U103MXAMT |
0805E103M500N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | 08055E103MAT2A vs 0805E103M500N |
ATC0805Z5U103ML2ST | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | 08055E103MAT2A vs ATC0805Z5U103ML2ST |
0805E103M500CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | 08055E103MAT2A vs 0805E103M500CT |
0805E103M500ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | 08055E103MAT2A vs 0805E103M500ST |
ATC0805Z5U103ML2AR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | 08055E103MAT2A vs ATC0805Z5U103ML2AR |
500R15Z103MP4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | 08055E103MAT2A vs 500R15Z103MP4U |
NMC0805Z5U103M50TRPLP | NIC Components Corp | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.01uF, SURFACE MOUNT, 0805, CHIP | 08055E103MAT2A vs NMC0805Z5U103M50TRPLP |
ATC0805Z5U103ML2AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 0805, | 08055E103MAT2A vs ATC0805Z5U103ML2AT |
500R15Z103MV4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Surface Mount, 0805, CHIP | 08055E103MAT2A vs 500R15Z103MV4U |
08055E103MAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 08055E103MAT2A capacitor is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 08055E103MAT2A capacitor is designed for high-frequency applications up to 1 GHz, making it suitable for use in RF and microwave circuits.
-
The maximum operating voltage derating for the 08055E103MAT2A capacitor is 80% of the rated voltage at 125°C, and 50% of the rated voltage at 150°C.
-
Yes, the 08055E103MAT2A capacitor meets the requirements of the AEC-Q200 standard for automotive applications, making it suitable for use in automotive systems.
-
The equivalent series resistance (ESR) of the 08055E103MAT2A capacitor is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and operating conditions.