-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055C474MAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8356
|
Newark | 08055C474Mat2A Rohs Compliant: Yes |Kyocera Avx 08055C474MAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1830 | Buy Now |
DISTI #
66M3769
|
Newark | Ceramic Capacitor 0.47Uf, 50V, X7R, 20%, 0805, Full Reel, Capacitance:0.47Μf, Voltage(Dc):50V, Ca... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1830 | Buy Now |
DISTI #
KGM21AR71H474MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KG... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.0489 / $0.0499 | Buy Now |
DISTI #
581-08055C474MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71H474MU NEW GLOBAL PN 50V 0.47uF A 581-KGM21AR7... more RoHS: Compliant | 2107 |
|
$0.1070 / $0.5700 | Buy Now |
|
Future Electronics | 0805 470 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
6000 Reel |
|
$0.0976 / $0.1040 | Buy Now |
|
Future Electronics | 0805 470 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0976 / $0.1040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0 | Buy Now |
DISTI #
08055C474MAT2A
|
TME | Capacitor: ceramic, MLCC, 470nF, 50V, X7R, ±20%, SMD, 0805, 180mm Min Qty: 2000 | 0 |
|
$0.0285 | RFQ |
DISTI #
KGM21AR71H474MU
|
Avnet Abacus | Multilayer Ceramic Capacitor 047 uF 50 V 20 X7R 0805 2012 Metric - Tape and Reel (Alt: KGM21AR71H47... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
08055C474MAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 20%, X7R, 0805 [2012 Metric] (Alt: 08055C474MAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08055C474MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C474MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08055C474MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C474MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X7R500-474MPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | 08055C474MAT2A vs C0805X7R500-474MPBD |
C0805X7R500-474MGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | 08055C474MAT2A vs C0805X7R500-474MGD |
C0805X7R500-474MP6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | 08055C474MAT2A vs C0805X7R500-474MP6P |
NMC0805X7R474M50TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08055C474MAT2A vs NMC0805X7R474M50TRPF |
C0805X7R500-474MSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | 08055C474MAT2A vs C0805X7R500-474MSND |
C0805X7R500-474MGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | 08055C474MAT2A vs C0805X7R500-474MGP |
C0805X7R500-474MN6U | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08055C474MAT2A vs C0805X7R500-474MN6U |
M3253504E2A474MRMB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | 08055C474MAT2A vs M3253504E2A474MRMB |
C0805X7R500-474MP6U | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | 08055C474MAT2A vs C0805X7R500-474MP6U |
08055C474MER6C0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | 08055C474MAT2A vs 08055C474MER6C0 |