Part Details for 08055C474J4Z2A by Kyocera AVX Components
Overview of 08055C474J4Z2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C474J4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W0865
|
Newark | Ttp Penang Finished/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08055C474J4Z2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2220 | Buy Now |
DISTI #
2266-08055C474J4Z2A-ND
|
DigiKey | CAP CER ADVANCE PRODUCT Min Qty: 32 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
496 In Stock |
|
$0.9200 / $1.0800 | Buy Now |
DISTI #
478-KAF21KR71H474JUTR-ND
|
DigiKey | CAP CER ADVANCE PRODUCT Min Qty: 32 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2077 | Buy Now |
DISTI #
KAF21KR71H474JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAF21KR71H474JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 | Buy Now |
DISTI #
581-08055C474J4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21KR71H474JU NEW GLOBAL PN 50V .47uF A 581-KAF21KR71H474JU RoHS: Compliant | 1937 |
|
$0.1950 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1616 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 0.47µF - ±5% Tolerance - 50V - AEC-Q200 - X7R Temperature Coefficient - Soft Termination - 0805 (2012 Metric) Package. RoHS: Compliant |
90 Partner Stock |
|
$0.0485 / $0.0862 | Buy Now |
DISTI #
08055C474J4Z2A
|
TME | Capacitor: ceramic, MLCC, 470nF, 50V, X7R, ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0550 / $0.0577 | RFQ |
|
Chip 1 Exchange | INSTOCK | 46000 |
|
RFQ | |
DISTI #
KAF21KR71H474JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAF21KR71H474JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055C474J4Z2A
08055C474J4Z2A CAD Models
08055C474J4Z2A Part Data Attributes
|
08055C474J4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C474J4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C474J4Z2A
This table gives cross-reference parts and alternative options found for 08055C474J4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C474J4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055C474JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C474J4Z2A vs 08055C474JA77A |
LD055C474JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C474J4Z2A vs LD055C474JAX4A |
08055C474J4U2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C474J4Z2A vs 08055C474J4U2A |
CMC-050/474JX0805T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Tecate Group | 08055C474J4Z2A vs CMC-050/474JX0805T |
AU055C474JAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C474J4Z2A vs AU055C474JAG4A |
LD055C474JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Kyocera AVX Components | 08055C474J4Z2A vs LD055C474JAB7A |
08055C474J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055C474J4Z2A vs 08055C474J4Z4A |
ESD55C474J4T4A26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Kyocera AVX Components | 08055C474J4Z2A vs ESD55C474J4T4A26 |
AU055C474JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C474J4Z2A vs AU055C474JAG2A |
CMC-050/474JX0805W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Tecate Group | 08055C474J4Z2A vs CMC-050/474JX0805W |