Part Details for 08055C472KAT2A by KYOCERA AVX Components
Overview of 08055C472KAT2A by KYOCERA AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C472KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79358524
|
Verical | Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2317 | Americas - 36000 |
|
$0.0202 / $0.0409 | Buy Now |
DISTI #
78825458
|
Verical | Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 2209 | Americas - 3699 |
|
$0.0413 / $0.0694 | Buy Now |
DISTI #
77895074
|
Verical | Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1819 Package Multiple: 1 | Americas - 2848 |
|
$0.0238 / $0.0385 | Buy Now |