Part Details for 08055C334K4Z2A by Kyocera AVX Components
Overview of 08055C334K4Z2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C334K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8762
|
Newark | Cap, 0.33Uf, 50V, Mlcc, 0805, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Flexiterm Series, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055C334K4Z2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3838 |
|
$0.1230 | Buy Now |
DISTI #
81AK0798
|
Newark | Capacitor, 0.33Uf, X7R, 50V, 0805 Rohs Compliant: Yes |Kyocera Avx 08055C334K4Z2A Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0400 / $0.0690 | Buy Now |
DISTI #
478-KAF21KR71H334KUCT-ND
|
DigiKey | CAP CER 0.33UF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
265069 In Stock |
|
$0.0500 / $0.2000 | Buy Now |
DISTI #
08055C334K4Z2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C334K4Z2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 | Buy Now |
DISTI #
581-08055C334K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF21KR71H334KU 50V 0.33uF X7R 0805 10% Flex AEC-Q200 RoHS: Compliant | 18753 |
|
$0.0520 / $0.2800 | Buy Now |
|
Future Electronics | 0805 0.33 uF 50 V ±10% Tolerance X7R FlexiTerm Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 84000Reel |
|
$0.1400 / $0.1510 | Buy Now |
|
Onlinecomponents.com |
130000 Partner Stock |
|
$0 | Buy Now | |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.33UF, SURFACE MOUNT, 0805 | 9675 |
|
$0.0507 / $0.1560 | Buy Now |
DISTI #
08055C334K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF21KR71H334KU 50V 0.33uF X7R 0805 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0670 / $0.0710 | Buy Now |
DISTI #
08055C334K4Z2A
|
TME | Capacitor: ceramic, MLCC, 330nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 2635 |
|
$0.0392 / $0.3418 | Buy Now |
Part Details for 08055C334K4Z2A
08055C334K4Z2A CAD Models
08055C334K4Z2A Part Data Attributes:
|
08055C334K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C334K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |