Part Details for 08055C224KAR1-EM by Kyocera AVX Components
Overview of 08055C224KAR1-EM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C224KAR1-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-08055C224KAR1-EMCT-ND
|
DigiKey | -EM , NON FLIGHT ENGINEERING MOD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60 In Stock |
|
$10.6750 / $21.1000 | Buy Now |
DISTI #
08055C224KAR1-EM
|
Avnet Americas | TTP SPACE - Custom Tape W/Leader (Alt: 08055C224KAR1-EM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 38 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-08055C224KAR1-EM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF 10% 0805 For Testing Data Order Part 581-M3253504E2A224KR RoHS: Not Compliant | 79 |
|
$15.7200 / $22.9600 | Buy Now |
Part Details for 08055C224KAR1-EM
08055C224KAR1-EM CAD Models
08055C224KAR1-EM Part Data Attributes
|
08055C224KAR1-EM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C224KAR1-EM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 38 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e0 | |
Length | 2.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.45 mm |
Alternate Parts for 08055C224KAR1-EM
This table gives cross-reference parts and alternative options found for 08055C224KAR1-EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C224KAR1-EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R500-224KP6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | VENKEL LTD | 08055C224KAR1-EM vs C0805X7R500-224KP6R |
C0805X7R500-224KN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C224KAR1-EM vs C0805X7R500-224KN6P |
08055C224KER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 08055C224KAR1-EM vs 08055C224KER6B0 |
0805X7R224KE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | American Technical Ceramics Corp | 08055C224KAR1-EM vs 0805X7R224KE2AB |
KGM21AR71H224KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C224KAR1-EM vs KGM21AR71H224KL |
08055C224KER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 08055C224KAR1-EM vs 08055C224KER6C0 |
C0805X7R500-224KN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 08055C224KAR1-EM vs C0805X7R500-224KN6U |
C0805X7R500-224KGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | VENKEL LTD | 08055C224KAR1-EM vs C0805X7R500-224KGE |
300904103224KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C224KAR1-EM vs 300904103224KC |
C0805X7R500-224KPD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | VENKEL LTD | 08055C224KAR1-EM vs C0805X7R500-224KPD |