Part Details for 08055C223KAT4A by Kyocera AVX Components
Overview of 08055C223KAT4A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C223KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8206
|
Newark | Cap, 22000Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08055C223KAT4A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7560 |
|
$0.0430 / $0.0690 | Buy Now |
DISTI #
30H0843
|
Newark | Ceramic Capacitor 0.022Uf 50V, X7R, 10%, 0805, Full Reel, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055C223KAT4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
08055C223KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C223KAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0181 | Buy Now |
DISTI #
581-08055C223KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21NR71H223KM 50V 0.022uF X7R 0805 10% RoHS: Compliant | 427229 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | 0805 22 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0138 / $0.0157 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 22nf, 50V, 10±%, X7R Temp Coef. | 4871 |
|
$0.0059 / $0.0312 | Buy Now |
DISTI #
08055C223KAT4A
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 15000 | 0 |
|
$0.0106 | RFQ |
DISTI #
KGM21NR71H223KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H223KM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055C223KAT4A
08055C223KAT4A CAD Models
08055C223KAT4A Part Data Attributes:
|
08055C223KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C223KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C223KAT4A
This table gives cross-reference parts and alternative options found for 08055C223KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C223KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM21BR71H223KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C223KAT4A vs KAM21BR71H223KT |
C0805J223K5RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | 08055C223KAT4A vs C0805J223K5RACAUTO7411 |
CQ2012X7R223K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | 08055C223KAT4A vs CQ2012X7R223K500NRB |