Part Details for 08055C182JA12A by Kyocera AVX Components
Overview of 08055C182JA12A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C182JA12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08055C182JA12A-ND
|
DigiKey | CAP CER 1800PF 50V X7R 0805 Min Qty: 20000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0944 | Buy Now |
DISTI #
08055C182JA12A
|
Avnet Americas | Cap Ceramic 0.0018uF 50V X7R 5% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: 08055C182JA12A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |