Part Details for 08055C154JAT2A by Kyocera AVX Components
Overview of 08055C154JAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C154JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8517
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 08055C154JAT2A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
08055C154JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C154JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 28000 |
|
$0.0592 | Buy Now |
DISTI #
581-08055C154JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21ER71H154JU 50V 0.15uF X7R 0805 5% RoHS: Compliant | 6836 |
|
$0.0850 / $0.2700 | Buy Now |
|
Future Electronics | 0805 150 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0834 / $0.0941 | Buy Now |
|
Bristol Electronics | 7902 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.1040 / $0.5200 | Buy Now | |
|
Quest Components | 1600 |
|
$0.1560 / $0.5200 | Buy Now | |
DISTI #
08055C154JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21ER71H154JU 50V 0.15uF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0830 / $0.0900 | Buy Now |
DISTI #
08055C154JAT2A
|
TME | Capacitor: ceramic, MLCC, 150nF, 50V, X7R, ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0265 | RFQ |
DISTI #
KGM21ER71H154JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21ER71H154JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055C154JAT2A
08055C154JAT2A CAD Models
08055C154JAT2A Part Data Attributes:
|
08055C154JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C154JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 50V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C154JAT2A
This table gives cross-reference parts and alternative options found for 08055C154JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C154JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD055C154JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C154JAT2A vs LD055C154JAB9A |
ESD55C154J4T4A24 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Kyocera AVX Components | 08055C154JAT2A vs ESD55C154J4T4A24 |
ESD55C154J4T2A24 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Kyocera AVX Components | 08055C154JAT2A vs ESD55C154J4T2A24 |
KGM21ER71H154JU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C154JAT2A vs KGM21ER71H154JU |
LD055C154JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C154JAT2A vs LD055C154JAX9A |
AU055C154JAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C154JAT2A vs AU055C154JAG9A |
AU055C154JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C154JAT2A vs AU055C154JA79A |