Part Details for 08055C105K4T2A by Kyocera AVX Components
Overview of 08055C105K4T2A by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C105K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8515
|
Newark | Capacitor, Mlcc, X7R, 1Uf, 50V, 0805, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055C105K4T2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 703 |
|
$0.0940 / $0.3330 | Buy Now |
DISTI #
66AH8203
|
Newark | Cap, Aec-Q200, 1Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08055C105K4T2A Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0620 / $0.0730 | Buy Now |
DISTI #
49Y1332
|
Newark | Smd Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 1 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055C105K4T2A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 / $0.4380 | Buy Now |
DISTI #
478-KAM21KR71H105KUCT-ND
|
DigiKey | CAP CER 1UF 50V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
218970 In Stock |
|
$0.0452 / $0.2200 | Buy Now |
DISTI #
08055C105K4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C105K4T2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0572 / $0.0623 | Buy Now |
DISTI #
KAM21KR71H105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21KR71H105KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
96Y8515
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 733 Partner Stock |
|
$0.1190 | Buy Now |
DISTI #
581-08055C105K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR71H105KU NEW GLOBAL PN 50V 1uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 23410 |
|
$0.0460 / $0.2200 | Buy Now |
DISTI #
V72:2272_10670718
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2229 Container: Cut Strips | Americas - 25 |
|
$0.0752 | Buy Now |
|
Future Electronics | 0805 1 uF 50 V ±10% Tolerance X7R Automotive Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.0444 / $0.0519 | Buy Now |
Part Details for 08055C105K4T2A
08055C105K4T2A CAD Models
08055C105K4T2A Part Data Attributes
|
08055C105K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C105K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C105K4T2A
This table gives cross-reference parts and alternative options found for 08055C105K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C105K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B105K500NG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Knowles Capacitors | 08055C105K4T2A vs 0805B105K500NG |
KGF21KR71H105KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C105K4T2A vs KGF21KR71H105KU |
0805B105K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Knowles Capacitors | 08055C105K4T2A vs 0805B105K500NT |
0805B105K500Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Knowles Capacitors | 08055C105K4T2A vs 0805B105K500Y |
0805B105K500NGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Knowles Capacitors | 08055C105K4T2A vs 0805B105K500NGT |
KAM21KR71H105KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C105K4T2A vs KAM21KR71H105KL |