Part Details for 08055C104J4Z2A by Kyocera AVX Components
Overview of 08055C104J4Z2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055C104J4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8512
|
Newark | Cap, Mlcc, Aec-Q200, 0.1Uf, 50V, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055C104J4Z2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7477 |
|
$0.0320 / $0.0370 | Buy Now |
DISTI #
66AH8198
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08055C104J4Z2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7599 |
|
$0.0430 / $0.1430 | Buy Now |
DISTI #
08N1886
|
Newark | Cap, Mlcc, Aec-Q200, 0.1Uf, 50V, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055C104J4Z2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0280 | Buy Now |
DISTI #
478-KAF21BR71H104JTCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68564 In Stock |
|
$0.0142 / $0.1500 | Buy Now |
DISTI #
08055C104J4Z2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08055C104J4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0181 | Buy Now |
DISTI #
96Y8512
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8512) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7477 Partner Stock |
|
$0.0440 / $0.1460 | Buy Now |
DISTI #
581-08055C104J4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF21BR71H104JT 50V 0.1uF X7R 0805 5% Flex AEC-Q200 RoHS: Compliant | 57332 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
73962533
|
RS | SMD MLCC 0805 50V X7R 0.1UF 5% | AVX 08055C104J4Z2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0940 / $0.1100 | RFQ |
|
Future Electronics | 0805 100 nF 50 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0148 / $0.0168 | Buy Now |
|
Onlinecomponents.com |
36000 Partner Stock |
|
$0 | Buy Now |
Part Details for 08055C104J4Z2A
08055C104J4Z2A CAD Models
08055C104J4Z2A Part Data Attributes:
|
08055C104J4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C104J4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C104J4Z2A
This table gives cross-reference parts and alternative options found for 08055C104J4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C104J4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD055C104JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104J4Z2A vs LD055C104JAB9A |
08055C104JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104J4Z2A vs 08055C104JA79A |
CS0805JPX7R9BB104 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 08055C104J4Z2A vs CS0805JPX7R9BB104 |
08055C104JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104J4Z2A vs 08055C104JA77A |
AU055C104JAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104J4Z2A vs AU055C104JAG9A |
KGF21BR71H104JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104J4Z2A vs KGF21BR71H104JT |
MA0805XR-104J-500PR | CAP,CERAMIC,100NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Prosperity Dielectrics Co Ltd | 08055C104J4Z2A vs MA0805XR-104J-500PR |
MA0805XR-104J-500 | CAP,CERAMIC,100NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Prosperity Dielectrics Co Ltd | 08055C104J4Z2A vs MA0805XR-104J-500 |
LD055C104JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104J4Z2A vs LD055C104JAX9A |
CS0805JP9104 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 08055C104J4Z2A vs CS0805JP9104 |