Part Details for 08055C101JAT2A by Kyocera AVX Components
Results Overview of 08055C101JAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055C101JAT2A Information
08055C101JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08055C101JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45H3143
|
Newark | Ceramic Capacitor, 100Pf, 50V, X7R, 5%, 0805, Full Reel, Capacitance:100Pf, Voltage(Dc):50V, Capa... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0740 | Buy Now |
DISTI #
478-12784-1-ND
|
DigiKey | CAP CER 100PF 50V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34104 In Stock |
|
$0.0122 / $0.1100 | Buy Now |
DISTI #
08055C101JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 0805... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0329 / $0.0352 | Buy Now |
DISTI #
581-08055C101JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0805 5 % A 581-08055C101JAT4A RoHS: Compliant | 12863 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | 0805 100 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
4000 Reel |
|
$0.0348 / $0.0371 | Buy Now |
|
Future Electronics | 0805 100 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0348 / $0.0371 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40000 Partner Stock |
|
$0.0378 / $0.0448 | Buy Now |
DISTI #
08055C101JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0805 5 % A 581-08055C101JAT4A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 52000 In Stock |
|
$0.0119 / $0.0178 | Buy Now |
DISTI #
08055C101JAT2A
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, X7R, ±5%, SMD, 0805, 180mm Min Qty: 4000 | 0 |
|
$0.0303 | RFQ |
DISTI #
08055C101JAT2A
|
IBS Electronics | 08055C101JAT2A by AVX is a surface mount multilayer ceramic capacitor with 100pF capacitance, 50V ra... more Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0123 / $0.0140 | Buy Now |
Part Details for 08055C101JAT2A
08055C101JAT2A CAD Models
08055C101JAT2A Part Data Attributes
|
08055C101JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C101JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |