-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7336
|
Newark | T&r/Commercial Chip Rohs Compliant: Yes |Kyocera Avx 08055A6R0CAT4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
08055A6R0CAT4A-ND
|
DigiKey | CAP CER 6PF 50V C0G/NP0 0805 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0408 | Buy Now |
DISTI #
08055A6R0CAT4A
|
Avnet Americas | Cap Ceramic 6pF 50V C0G 0.25pF SMD 0805 125?C T/R - Tape and Reel (Alt: 08055A6R0CAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 / $0.0278 | Buy Now |
DISTI #
581-08055A6R0CAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6pF C0G 0805 .25 pF Tol A 581-08055A6R0CAT2A RoHS: Compliant | 0 |
|
$0.0340 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08055A6R0CAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A6R0CAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX |