There are no models available for this part yet.
Overview of 08055A5R1JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08055A5R1JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J7300
|
Newark | Capacitor Ceramic 5.1Pf 50V, C0G, 5%, 0805, Capacitance:5.1Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055A5R1JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0600 | Buy Now | |
DISTI #
08055A5R1JAT2A-ND
|
DigiKey | CAP CER 5.1PF 50V NP0 0805 Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0408 | Buy Now | |
DISTI #
08055A5R1JAT2A
|
Avnet Americas | Cap Ceramic 5.1pF 50V C0G 5% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055A5R1JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0240 | Buy Now | |
DISTI #
581-08055A5R1JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.1pF C0G 0805 5 % RoHS: Compliant | 9773 |
|
$0.0330 / $0.1900 | Buy Now | |
DISTI #
V72:2272_10670558
|
Arrow Electronics | Cap Ceramic 5.1pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1843 Container: Cut Strips | Americas - 3 |
|
$0.0078 / $0.0107 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0283 | Buy Now | ||
DISTI #
C1S127007278642
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 3 |
|
$0.0313 | Buy Now |
CAD Models for 08055A5R1JAT2A by Kyocera AVX Components
Part Data Attributes for 08055A5R1JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
0805
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|