Part Details for 08055A1R0CAT2A by KYOCERA AVX Components
Overview of 08055A1R0CAT2A by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055A1R0CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77893664
|
Verical | Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2428 Package Multiple: 1 | Americas - 6828 |
|
$0.0178 / $0.0288 | Buy Now |
DISTI #
78438501
|
Verical | Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0280 | Buy Now |