Part Details for 08055G104MAT2A by Kyocera AVX Components
Overview of 08055G104MAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055G104MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7660
|
Newark | Capacitor Ceramic, 0.1Uf, 50V, Y5V, 20%, 0805, Full Reel, Capacitance:0.1µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Y5V, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055G104MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0650 | Buy Now |
DISTI #
08055G104MAT2A-ND
|
DigiKey | CAP CER 0.1UF 50V Y5V 0805 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0470 | Buy Now |
DISTI #
08055G104MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 20%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: 08055G104MAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 5888000 Factory Stock |
|
$0.0485 | Buy Now |
DISTI #
581-08055G104MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF Y5V 0805 20 % Tol RoHS: Compliant | 8246 |
|
$0.0370 / $0.2700 | Buy Now |
|
Future Electronics | 0805 100 nF 50 V ±20 % Tolerance Y5V Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0356 / $0.0420 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
08055G104MAT2A
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, Y5V, ±20%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0069 | RFQ |
DISTI #
08055G104MAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: 08055G104MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055G104MAT2A
08055G104MAT2A CAD Models
08055G104MAT2A Part Data Attributes
|
08055G104MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055G104MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, Y5V, 0805 (2012 mm), 0.028"T, Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08055G104MAT2A
This table gives cross-reference parts and alternative options found for 08055G104MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055G104MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y104M500NW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055G104MAT2A vs 0805Y104M500NW |
223858019749 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 08055G104MAT2A vs 223858019749 |
CG0805Y5V104MBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Quantic UTC | 08055G104MAT2A vs CG0805Y5V104MBT |
0805Y104M500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055G104MAT2A vs 0805Y104M500C |
0805F0500104MYT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055G104MAT2A vs 0805F0500104MYT |
0805J0500104MYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055G104MAT2A vs 0805J0500104MYC |
0805J0500104MYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055G104MAT2A vs 0805J0500104MYB |
225458049749 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 08055G104MAT2A vs 225458049749 |
0805F0500104MYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055G104MAT2A vs 0805F0500104MYC |
0805F0500104MYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 08055G104MAT2A vs 0805F0500104MYB |