Part Details for 08055F183KAU2A by Kyocera AVX Components
Overview of 08055F183KAU2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08055F183KAU2A
08055F183KAU2A CAD Models
08055F183KAU2A Part Data Attributes
|
08055F183KAU2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055F183KAU2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055F183KAU2A
This table gives cross-reference parts and alternative options found for 08055F183KAU2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055F183KAU2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X183K5HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08055F183KAU2A vs C0805X183K5HAC7210 |
LD055F183KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.018uF, 0805, | Kyocera AVX Components | 08055F183KAU2A vs LD055F183KAB7A |
C0805C183K5HAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08055F183KAU2A vs C0805C183K5HAC |
C0805C183K5HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08055F183KAU2A vs C0805C183K5HAL7210 |
C0805C183K5HALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08055F183KAU2A vs C0805C183K5HALTU |
C0805C183K5HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08055F183KAU2A vs C0805C183K5HACAUTO7411 |
08055F183K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055F183KAU2A vs 08055F183K4T2A |
GCG219R91H183KA03J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | 08055F183KAU2A vs GCG219R91H183KA03J |
C0805C183K5HACTM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.018uF, 0805, | KEMET Corporation | 08055F183KAU2A vs C0805C183K5HACTM |
C0805C183K5HACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08055F183KAU2A vs C0805C183K5HACTU |