Part Details for 08055F152MAU4A by Kyocera AVX Components
Overview of 08055F152MAU4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08055F152MAU4A
08055F152MAU4A CAD Models
08055F152MAU4A Part Data Attributes
|
08055F152MAU4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055F152MAU4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055F152MAU4A
This table gives cross-reference parts and alternative options found for 08055F152MAU4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055F152MAU4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X152M5HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08055F152MAU4A vs C0805X152M5HACTU |
LD055F152MAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | 08055F152MAU4A vs LD055F152MAB7A |
C0805X152M5HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08055F152MAU4A vs C0805X152M5HAC |
AP055F152MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | 08055F152MAU4A vs AP055F152MQT2A |
AP055F152MQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | 08055F152MAU4A vs AP055F152MQZ4A |
C0805C152M5HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08055F152MAU4A vs C0805C152M5HACAUTO |
C0805X152M5HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 08055F152MAU4A vs C0805X152M5HALTU |
08055F152M4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055F152MAU4A vs 08055F152M4Z2A |
AP055F152MQB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Kyocera AVX Components | 08055F152MAU4A vs AP055F152MQB4A |
08055F152MAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055F152MAU4A vs 08055F152MAZ2A |