Part Details for 08055F152K4U2A by Kyocera AVX Components
Overview of 08055F152K4U2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08055F152K4U2A
08055F152K4U2A CAD Models
08055F152K4U2A Part Data Attributes
|
08055F152K4U2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055F152K4U2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055F152K4U2A
This table gives cross-reference parts and alternative options found for 08055F152K4U2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055F152K4U2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP055F152KQZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | 08055F152K4U2A vs AP055F152KQZ2A |
C0805X152K5HAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 08055F152K4U2A vs C0805X152K5HAC |
LD055F152KAB7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0805, | 08055F152K4U2A vs LD055F152KAB7A |
08055F152KAU2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08055F152K4U2A vs 08055F152KAU2A |
C0805X152K5HACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 08055F152K4U2A vs C0805X152K5HACTU |
C0805C152K5HAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 08055F152K4U2A vs C0805C152K5HAC |
C0805C152K5HAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 08055F152K4U2A vs C0805C152K5HAC7210 |
08055F152KAU4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08055F152K4U2A vs 08055F152KAU4A |
KGM21BR81H152KT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | 08055F152K4U2A vs KGM21BR81H152KT |
08055F152KAZ2A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X8R, 0805 (2012 mm), Flexiterm, -55º ~ +150ºC, 7" Reel | 08055F152K4U2A vs 08055F152KAZ2A |