Part Details for 08055F102K4T2A by Kyocera AVX Components
Overview of 08055F102K4T2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08055F102K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9357
|
Newark | Smd Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 1000 Pf, 10%, X8R, 50 V Rohs Compliant: Yes |Kyocera Avx 08055F102K4T2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 230 |
|
$0.0690 / $0.1150 | Buy Now |
DISTI #
60M3616
|
Newark | Mlcc Capacitor, 1000Pf, 50V, X8R, 10%, 0805, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08055F102K4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0460 | Buy Now |
DISTI #
05AC9652
|
Newark | Cap, 1000Pf, 50V, 10%, X8R, 0805, Reel, Capacitance:1000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Avx 0805 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 08055F102K4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0520 | Buy Now |
DISTI #
478-KAM21BR81H102KTCT-ND
|
DigiKey | CAP CER 1000PF 50V X8R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28705 In Stock |
|
$0.0313 / $0.2300 | Buy Now |
DISTI #
KAM21BR81H102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR81H102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAM21BR81H102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR81H102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0396 | Buy Now |
DISTI #
581-08055F102K4
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR81H102KT NW G LOB PN 50V 1000pF X8 A 581-KAM21BR81H102KT RoHS: Compliant | 40247 |
|
$0.0320 / $0.2300 | Buy Now |
|
Future Electronics | 0805 1 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0314 / $0.0338 | Buy Now |
DISTI #
08055F102K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR81H102KT NW G LOB PN 50V 1000pF X8 A 581-KAM21BR81H102KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0320 / $0.0440 | Buy Now |
DISTI #
08055F102K4T2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X8R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0255 | RFQ |
Part Details for 08055F102K4T2A
08055F102K4T2A CAD Models
08055F102K4T2A Part Data Attributes
|
08055F102K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055F102K4T2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X8R, 0805 (2012 mm), Sn/NiBar, -55º ~ +150ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055F102K4T2A
This table gives cross-reference parts and alternative options found for 08055F102K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055F102K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055F102K4T4A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X8R, 0805 (2012 mm), Sn/NiBar, -55º ~ +150ºC, 13" Reel | Kyocera AVX Components | 08055F102K4T2A vs 08055F102K4T4A |
08055F102KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X8R, 0805 (2012 mm), Flexiterm, -55º ~ +150ºC, 7" Reel | Kyocera AVX Components | 08055F102K4T2A vs 08055F102KAZ2A |
KAF21BR81H102KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055F102K4T2A vs KAF21BR81H102KT |
08055F102KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X8R, 0805 (2012 mm), Sn/NiBar, -55º ~ +150ºC, 7" Reel | Kyocera AVX Components | 08055F102K4T2A vs 08055F102KAT2A |
AP055F102KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | 08055F102K4T2A vs AP055F102KQZ2A |
AP055F102KQT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | 08055F102K4T2A vs AP055F102KQT4A |
08055F102K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055F102K4T2A vs 08055F102K4U2A |
08055F102KAU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08055F102K4T2A vs 08055F102KAU2A |
AP055F102KQB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | 08055F102K4T2A vs AP055F102KQB2A |
LD055F102KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | 08055F102K4T2A vs LD055F102KAB4A |