Datasheets
08055C334MAT9A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP

Part Details for 08055C334MAT9A by Kyocera AVX Components

Overview of 08055C334MAT9A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for 08055C334MAT9A

08055C334MAT9A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

08055C334MAT9A Part Data Attributes

08055C334MAT9A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
08055C334MAT9A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.33 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.4 mm
JESD-609 Code e3
Length 2.01 mm
Manufacturer Series X7R
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Series SIZE(X7R)
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for 08055C334MAT9A

This table gives cross-reference parts and alternative options found for 08055C334MAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C334MAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
08055C334MA74A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08055C334MAT9A vs 08055C334MA74A
AU055C334MA72A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08055C334MAT9A vs AU055C334MA72A
AU055C334MAG2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08055C334MAT9A vs AU055C334MAG2A
CMC-050/334MX0805W Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, Tecate Group 08055C334MAT9A vs CMC-050/334MX0805W
08055C334M4Z2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components 08055C334MAT9A vs 08055C334M4Z2A
LD055C334MAB9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08055C334MAT9A vs LD055C334MAB9A
CMC-050/334MX0805T Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, Tecate Group 08055C334MAT9A vs CMC-050/334MX0805T
AU055C334MA74A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08055C334MAT9A vs AU055C334MA74A
08055C334M4T2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP Kyocera AVX Components 08055C334MAT9A vs 08055C334M4T2A
LD055C334MAB7A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, Kyocera AVX Components 08055C334MAT9A vs LD055C334MAB7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08055C334MAT9A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08055C334MAT9A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 08055C334MAT9A would you like to use for your alert(s)?
  • Please alert me when 08055C334MAT9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08055C334MAT9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08055C334MAT9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08055C334MAT9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08055C334MAT9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08055C334MAT9A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: