Part Details for 08055C273JER6C0 by Kyocera AVX Components
Overview of 08055C273JER6C0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08055C273JER6C0
08055C273JER6C0 CAD Models
08055C273JER6C0 Part Data Attributes
|
08055C273JER6C0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C273JER6C0
Kyocera AVX Components
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e0 | |
Length | 2.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.45 mm |
Alternate Parts for 08055C273JER6C0
This table gives cross-reference parts and alternative options found for 08055C273JER6C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C273JER6C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0805XR-273J-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805, | Prosperity Dielectrics Co Ltd | 08055C273JER6C0 vs MA0805XR-273J-500G |
M3253504E2A273JRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C273JER6C0 vs M3253504E2A273JRMB |
GMC21X7R273J50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | 08055C273JER6C0 vs GMC21X7R273J50NT-LF |
VJ0805Y273JXAAR68 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 08055C273JER6C0 vs VJ0805Y273JXAAR68 |
C0805X7R500-273JPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, | VENKEL LTD | 08055C273JER6C0 vs C0805X7R500-273JPBR |
C0805X7R500-273JPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805, | VENKEL LTD | 08055C273JER6C0 vs C0805X7R500-273JPR |
C0805X7R500-273JPB6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805, | VENKEL LTD | 08055C273JER6C0 vs C0805X7R500-273JPB6D |
C0805X7R500-273JPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805, | VENKEL LTD | 08055C273JER6C0 vs C0805X7R500-273JPBD |
CMC-050/273JX0805T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP | Tecate Group | 08055C273JER6C0 vs CMC-050/273JX0805T13FF |
C0805X7R500-273JGU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0805, | VENKEL LTD | 08055C273JER6C0 vs C0805X7R500-273JGU |