There are no models available for this part yet.
Overview of 08055C202KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08055C202KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J7499
|
Newark | Ceramic Capacitor 2000Pf, 50V, X7R, 10%, 0805, Capacitance:2000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055C202KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now | |
DISTI #
08055C202KAT2A-ND
|
DigiKey | CAP CER 2000PF 50V X7R 0805 Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0389 | Buy Now | |
DISTI #
08055C202KAT2A
|
Avnet Americas | Cap Ceramic 0.002uF 50V X7R 10% SMD 0805 125°C T/R - Tape and Reel (Alt: 08055C202KAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 | Buy Now | |
DISTI #
581-08055C202K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2000pF X7R 0805 10% RoHS: Compliant | 12792 |
|
$0.0320 / $0.2300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0270 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.002 UF, SURFACE MOUNT, 0805 | 7665 |
|
$0.0264 / $0.0812 | Buy Now |
CAD Models for 08055C202KAT2A by Kyocera AVX Components
Part Data Attributes for 08055C202KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
0805
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|