There are no models available for this part yet.
Overview of 08055C104J4Z4A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08055C104J4Z4A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AH8759
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0805, Capacitance:0.1µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Kyocera Avx 08055C104J4Z4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6793 |
|
$0.0240 | Buy Now | |
DISTI #
67AH8760
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0805, Capacitance:0.1µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Kyocera Avx 08055C104J4Z4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0450 | Buy Now | |
DISTI #
478-KAF21BR71H104JMCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24396 In Stock |
|
$0.0152 / $0.1300 | Buy Now | |
DISTI #
KAF21BR71H104JM
|
Avnet Americas | COMMERCIAL CHIP AUTO MB CMAP - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KAF21BR71H104JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KAF21BR71H104JM
|
Avnet Americas | COMMERCIAL CHIP AUTO MB CMAP - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KAF21BR71H104JM) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 | Buy Now | |
DISTI #
581-08055C104J4Z4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR71H104JM NW G LOB PN 50V 0.1uF X7R A 581-KAF21BR71H104JM RoHS: Compliant | 41200 |
|
$0.0150 / $0.1300 | Buy Now | |
Future Electronics | 0805 100 nF 50V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0156 | Buy Now | ||
DISTI #
08055C104J4Z4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR71H104JM NW G LOB PN 50V 0.1uF X7R A 581-KAF21BR71H104JM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0171 / $0.0198 | Buy Now |
CAD Models for 08055C104J4Z4A by Kyocera AVX Components
Part Data Attributes for 08055C104J4Z4A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08055C104J4Z4A
This table gives cross-reference parts and alternative options found for 08055C104J4Z4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C104J4Z4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055C104J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104J4Z4A vs 08055C104J4T4A |
CC0805JPX7R9BB104 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | 08055C104J4Z4A vs CC0805JPX7R9BB104 |
08055C104JAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 08055C104J4Z4A vs 08055C104JAZ2A |
LD055C104JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104J4Z4A vs LD055C104JAB4A |
08055C104J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104J4Z4A vs 08055C104J4T2A |
LD055C104JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104J4Z4A vs LD055C104JAB2A |
08055C104JAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 08055C104J4Z4A vs 08055C104JAT2A |
AU055C104JA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055C104J4Z4A vs AU055C104JA72A |
08055C104JAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 08055C104J4Z4A vs 08055C104JAT4A |
CS0805JRX7R9BB104 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 08055C104J4Z4A vs CS0805JRX7R9BB104 |
Related Parts for 08055C104J4Z4A
-
C0603C104K5RACAUTOFixed Capacitors
-
CRCW040219K1FKEDFixed Resistors
-
LQH3NPN220MMREFixed Inductors
-
MBR130LSFT1GRectifier Diodes
-
5.0SMDJ33ATransient Suppressors
-
STM32F103C8T6Microcontrollers
-
LM536013QDSXTQ1Switching Regulator or Controllers
-
VJ1206A331JBAAT4XCeramic Capacitors
-
ISPPAC-POWR1014A-01TN48IPower Management Circuits