Part Details for 08055A6R8DA79A by Kyocera AVX Components
Overview of 08055A6R8DA79A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08055A6R8DA79A
08055A6R8DA79A CAD Models
08055A6R8DA79A Part Data Attributes
|
08055A6R8DA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A6R8DA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.3529% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 7.3529% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SIZE(C0G) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055A6R8DA79A
This table gives cross-reference parts and alternative options found for 08055A6R8DA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A6R8DA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD055A6R8DAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A6R8DA79A vs LD055A6R8DAB4A |
08055A6R8DAT4A | Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.5pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 08055A6R8DA79A vs 08055A6R8DAT4A |
LD055A6R8DAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A6R8DA79A vs LD055A6R8DAX4A |
BC055A6R8DZB3AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055A6R8DA79A vs BC055A6R8DZB3AA3 |
BC055A6R8DZT1SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055A6R8DA79A vs BC055A6R8DZT1SA2 |
BC055A6R8DZT1SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055A6R8DA79A vs BC055A6R8DZT1SA3 |
08055A6R8DA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A6R8DA79A vs 08055A6R8DA74A |
BC055A6R8DZT1AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055A6R8DA79A vs BC055A6R8DZT1AA2 |
BC055A6R8DZT9AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055A6R8DA79A vs BC055A6R8DZT9AA2 |
BC055A6R8DZB1AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055A6R8DA79A vs BC055A6R8DZB1AA3 |