Part Details for 08055A1R8DAT7A by Kyocera AVX Components
Overview of 08055A1R8DAT7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08055A1R8DAT7A
08055A1R8DAT7A CAD Models
08055A1R8DAT7A Part Data Attributes
|
08055A1R8DAT7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A1R8DAT7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Manufacturer Series | 0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SIZE(C0G) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055A1R8DAT7A
This table gives cross-reference parts and alternative options found for 08055A1R8DAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A1R8DAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC055A1R8DZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A1R8DAT7A vs BC055A1R8DZT6AA0 |
BC055A1R8DZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A1R8DAT7A vs BC055A1R8DZJ3SA0 |
LD055A1R8DAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A1R8DAT7A vs LD055A1R8DAB4A |
BC055A1R8DZB1AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055A1R8DAT7A vs BC055A1R8DZB1AA3 |
08055A1R8DA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A1R8DAT7A vs 08055A1R8DA14A |
BC055A1R8DZB9SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055A1R8DAT7A vs BC055A1R8DZB9SA3 |
BC055A1R8DZT1SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055A1R8DAT7A vs BC055A1R8DZT1SA2 |
LD055A1R8DAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A1R8DAT7A vs LD055A1R8DAX2A |
08055A1R8DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08055A1R8DAT7A vs 08055A1R8DAT9A |
BC055A1R8DZJ9SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 08055A1R8DAT7A vs BC055A1R8DZJ9SA3 |