Datasheets
08053L333K4Z2A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.033uF, 0805,

Part Details for 08053L333K4Z2A by Kyocera AVX Components

Overview of 08053L333K4Z2A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 08053L333K4Z2A

Part # Distributor Description Stock Price Buy
DISTI # KAF21BL81E333KT
Avnet Abacus Multilayer Ceramic Capacitor, 0.033 uF, 25 V, � 10%, X8L, 0805 [2012 Metric] (Alt: KAF21BL81E333KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 08053L333K4Z2A

08053L333K4Z2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

08053L333K4Z2A Part Data Attributes

08053L333K4Z2A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
08053L333K4Z2A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.033uF, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
JESD-609 Code e3
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X8L
Temperature Coefficient -40/+15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08053L333K4Z2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08053L333K4Z2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 08053L333K4Z2A would you like to use for your alert(s)?
  • Please alert me when 08053L333K4Z2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08053L333K4Z2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08053L333K4Z2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08053L333K4Z2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08053L333K4Z2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08053L333K4Z2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: