-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8476
|
Newark | Cap, Mlcc, X7R, 0.33Uf, 25V, 0805, Capacitance:0.33Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08053C334KAZ2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 | Buy Now |
DISTI #
21T8618
|
Newark | Std Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 08053C334KAZ2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1100 | Buy Now |
DISTI #
478-KGF21KR71E334KUCT-ND
|
DigiKey | CAP CER 0.33UF 25V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1410 In Stock |
|
$0.0752 / $0.3000 | Buy Now |
DISTI #
KGF21KR71E334KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGF21KR71E334KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGF21KR71E334KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGF21KR71E334KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1587 | Buy Now |
DISTI #
581-08053C334KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF21KR71E334KU NEW GLOBAL PN 25V .33uF A 581-KGF21KR71E334KU RoHS: Compliant | 9894 |
|
$0.0460 / $0.3000 | Buy Now |
|
Future Electronics | 0805 330 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0738 / $0.0800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330nf, 25V, 10±%, X7R Temp Coef. | 2000 |
|
$0.0608 / $0.1352 | Buy Now |
DISTI #
08053C334KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF21KR71E334KU NEW GLOBAL PN 25V .33uF A 581-KGF21KR71E334KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0440 / $0.0490 | Buy Now |
DISTI #
08053C334KAZ2A
|
TME | Capacitor: ceramic, MLCC, 330nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0266 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08053C334KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053C334KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08053C334KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053C334KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ053C334KGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C334KAZ2A vs MQ053C334KGJ3A |
VJ0805Y334KFXAC2M | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0905, | Vishay Intertechnologies | 08053C334KAZ2A vs VJ0805Y334KFXAC2M |
C0805X7R250-334KNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | VENKEL LTD | 08053C334KAZ2A vs C0805X7R250-334KNP |
C0805X7R250-334KPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, | VENKEL LTD | 08053C334KAZ2A vs C0805X7R250-334KPBR |
NMC0805X7R334K25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | NIC Components Corp | 08053C334KAZ2A vs NMC0805X7R334K25TRP3KF |
0805X7R334KW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | American Technical Ceramics Corp | 08053C334KAZ2A vs 0805X7R334KW1AB |
C0805X7R250-334KNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | VENKEL LTD | 08053C334KAZ2A vs C0805X7R250-334KNU |
C0805X7R250-334KSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | VENKEL LTD | 08053C334KAZ2A vs C0805X7R250-334KSNP |
C0805X7R250-334KPB6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | VENKEL LTD | 08053C334KAZ2A vs C0805X7R250-334KPB6P |
MQ053C334KGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C334KAZ2A vs MQ053C334KGJ1A |