There are no models available for this part yet.
Overview of 08053C332KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 08053C332KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J6869
|
Newark | Capacitor Ceramic 3300Pf, 25V, X7R, 10%, 0805, Capacitance:3300Pf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08053C332KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now | |
DISTI #
KGM21NR71E332KT
|
Avnet Americas | Cap Ceramic 0.0033uF 25V X7R 10% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: KGM21NR71E332KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 | Buy Now | |
DISTI #
KGM21NR71E332KT
|
Avnet Americas | Cap Ceramic 0.0033uF 25V X7R 10% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: KGM21NR71E332KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-08053C332K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71E332KT NEW GLOBAL PN 25V 3300pF A 581-KGM21NR71E332KT RoHS: Compliant | 5981 |
|
$0.0280 / $0.2300 | Buy Now | |
Future Electronics | 0805 3.3 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0314 / $0.0338 | Buy Now | ||
Bristol Electronics | 14100 |
|
RFQ | ||||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0033 uF, SURFACE MOUNT, 0805 | 1680 |
|
$0.0546 / $0.1820 | Buy Now |
CAD Models for 08053C332KAT2A by Kyocera AVX Components
Part Data Attributes for 08053C332KAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0805
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for 08053C332KAT2A
This table gives cross-reference parts and alternative options found for 08053C332KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053C332KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08053C332K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C332KAT2A vs 08053C332K4T2A |
Related Parts for 08053C332KAT2A
-
UPJ1J121MPDFixed Capacitors
-
HVCB2010FTD249KFixed Resistors
-
SI7998DP-T1-GE3Power Field-Effect Transistors
-
STM32F103CBT6Microcontrollers
-
293D336X0020D2TE3Tantalum Capacitors
-
1SMB5914BT3GZener Diodes
-
AD8672ARZ-REELOperational Amplifiers
-
MMBT3904Small Signal Bipolar Transistors
-
M29F800FB55N3E2Flash Memories