Part Details for 08053C104MAT2A by Kyocera AVX Components
Overview of 08053C104MAT2A by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08053C104MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W2917
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 20%, 0805, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08053C104MAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3919 |
|
$0.0600 / $0.1250 | Buy Now |
DISTI #
34C4150
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 20%, 0805, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 08053C104MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0560 | Buy Now |
DISTI #
08053C104MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 08053C104MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 10012000 Factory Stock |
|
$0.0171 / $0.0186 | Buy Now |
DISTI #
94W2917
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 20%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 94W2917) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3919 Partner Stock |
|
$0.0630 / $0.1040 | Buy Now |
DISTI #
581-08053C104M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21NR71E104MT 25V 0.1uF X7R 0805 20% RoHS: Compliant | 13604 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | 0805 100 nF 25 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0122 / $0.0139 | Buy Now |
|
Future Electronics | 0805 100 nF 25 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3275Cut Tape/Mini-Reel |
|
$0.0286 / $0.1000 | Buy Now |
|
Future Electronics | 0805 100 nF 25 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0122 / $0.0139 | Buy Now |
|
Bristol Electronics | 34705 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 25V, 20±%, X7R Temp Coef. | 950 |
|
$0.0263 / $0.0420 | Buy Now |
Part Details for 08053C104MAT2A
08053C104MAT2A CAD Models
08053C104MAT2A Part Data Attributes:
|
08053C104MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053C104MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08053C104MAT2A
This table gives cross-reference parts and alternative options found for 08053C104MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053C104MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLC219R71E104MA01L | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Murata Manufacturing Co Ltd | 08053C104MAT2A vs LLC219R71E104MA01L |
LD053C104MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C104MAT2A vs LD053C104MAX9A |
AU053C104MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C104MAT2A vs AU053C104MAG9A |
AP053C104MQU2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08053C104MAT2A vs AP053C104MQU2A |
KAM21BR71E104MT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C104MAT2A vs KAM21BR71E104MT |
KAF21BR71E104MT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 08053C104MAT2A vs KAF21BR71E104MT |